ifm electronic Inductive Rectangular Proximity Sensor, 3 → 35 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc

Subtotal (1 unit)*

$276.23

(exc. GST)

$303.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.23

*price indicative

RS Stock No.:
184-187
Mfr. Part No.:
IM5143
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

3 → 35 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Unshielded

Communication Protocol

IO-LINK

Series

IM

COO (Country of Origin):
RO
The ifm electronic Inductive analogue sensor is engineered to provide precise measurement capabilities with enhanced communication features via IO-Link. Designed for versatility, it accommodates varying output functions, allowing users to configure it according to their specific needs. The sensor’s robust construction ensures durability in challenging environments, making it suitable for various industrial applications. With dimensions that facilitate easy integration into existing systems, it also boasts advanced safety features such as short circuit and overload protection.

Non-contact measurement of distances up to 26 mm
Precise linearized current output
Wide operating temperature range
High repeatability
LED display to check working range and operation

Related links