SICK Inductive Rectangular Proximity Sensor, 3 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$159.36

(exc. GST)

$175.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$159.36

*price indicative

RS Stock No.:
285-2006
Mfr. Part No.:
IQ10-03BPSKWDS11
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

3 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

28mm

Mounting Type

Flush

Housing Material

Plastic, VISTAL

Width

10mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

2000Hz

Shielding

Shielded

Depth

16mm

Short Circuit Overload Protection

Yes

Series

IQ10

Switching Frequency

2 kHz

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
MY

Overview


Compact design with best-in-class performance. The IQB sensors offer extended sensing ranges of up to 8 mm and State of the art SICK-ASIC technology. Its proven, reliable design with 270° status display is also ideal for more demanding applications.

Extremely rugged VISTAL® housing, innovative hot melt moulding and an IP 68 enclosure rating make the sensors of the IQB product family the first choice for a wide range of applications and ensure the highest possible levels of process reliability and satisfaction.

At a glance


Types: 10 mm x 16 mm x 28 mm or 12 mm x 26 mm x 40 mm
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display

Your Benefit


Best mechanical and electronic stability for extra-long service life
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs
Quick viewing of sensor status from any position in the room reduces maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs

Applications


Factory automation
Automotive and parts suppliers: Presence detection of the press tool
Handling and assembly technology: Detecting work piece carriers and checking presence of parts
Automotive and parts suppliers: Rack identification
Machine tools: Prese

Related links