SICK Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 266-8612
- Mfr. Part No.:
- IQ06-03BPOKU5S
- Brand:
- SICK
Subtotal (1 unit)*
$163.05
(exc. GST)
$179.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.05 |
*price indicative
- RS Stock No.:
- 266-8612
- Mfr. Part No.:
- IQ06-03BPOKU5S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Housing Material | ABS, Plastic | |
| Width | 10mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Depth | 6mm | |
| Series | IQ06 | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Housing Material ABS, Plastic | ||
Width 10mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Depth 6mm | ||
Series IQ06 | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Overview
The IQM sensors with their rectangular miniature designs are real space-savers. Thanks to the low heights of a minimum of4.7 mm and fully-integrated electronics, they set new standards and contribute to the miniaturization of modules and machines. Extended sensing ranges of up to 3 mm enable reliable position queries even in challenging applications.
The IQM sensors can be permanently installed quickly with only one screw.
At a glance
Types: 8 mm x 16 mm x 4 mm or 10 mm x 30 mm x 6 mm
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design
Your Benefit
Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behaviour
Great freedom with respect to machine design thanks to the lower height
Low weight enables fast acceleration in dynamic handling processes
Quick and reliable mounting with just one screw
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behaviour
Great freedom with respect to machine design thanks to the lower height
Low weight enables fast acceleration in dynamic handling processes
Quick and reliable mounting with just one screw
Applications
Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning
Note
Related links
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
