ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$154.62

(exc. GST)

$170.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.62

*price indicative

RS Stock No.:
163-049
Mfr. Part No.:
II5465
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

75mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Series

II5

Switching Frequency

250 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precise and reliable sensing in a variety of applications, ensuring optimal performance and excellent durability. With an impressive sensing range, this sensor delivers high accuracy, making it a perfect choice for complex automation tasks. Engineered to operate in challenging environments, the sensor boasts an IP67 protection rating, allowing it to withstand dust and water ingress. Its robust construction features a nickel-plated brass housing, providing both mechanical strength and resistance to corrosion. The innovative design simplifies installation with a flush mountable threaded type, ensuring a secure fit in any setup. Advanced overload and short-circuit protection features grant peace of mind during operation, while the integrated LED indicator offers a clear visual status of the sensor's functioning.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines

Related links