ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 163-002
- Mfr. Part No.:
- IG0006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$235.56
(exc. GST)
$259.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.56 |
*price indicative
- RS Stock No.:
- 163-002
- Mfr. Part No.:
- IG0006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IG0 | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver reliable and precise detection in a variety of applications. Engineered for efficiency, it boasts a sensing range tailored for optimal performance, ensuring that users benefit from both consistency and accuracy in manufacturing environments. The robust construction, coupled with its IP67 protection class, makes this sensor suitable for challenging conditions. With a compact threaded housing, installation is straightforward, enhancing versatility across different setups. The carefully selected output functions allow for seamless integration into existing systems, catering to a wide range of industrial needs. This sensor stands as a testament to innovative design and engineering excellence.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
