ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-990
- Mfr. Part No.:
- IFT245
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.94
(exc. GST)
$195.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.94 |
*price indicative
- RS Stock No.:
- 162-990
- Mfr. Part No.:
- IFT245
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Series | IFT | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Series IFT | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for precision and durability, making it ideal for applications demanding resilience in harsh environments. With its robust threaded design, this sensor is tailored for constant cleaning with aggressive agents, ensuring operational reliability and longevity. The device boasts a sensing range of 6 mm and is equipped with advanced features like gold-plated contacts, enhancing its performance and reducing wear. Whether utilised in industrial automation or in processes requiring stringent cleanliness standards, this sensor offers superior performance while maintaining IP65, IP67, IP68, and IP69K protection ratings. Experience enhanced sensing capability combined with high operational safety in a compact format, perfect for a variety of applications.
Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor > 6 mm Detection 8 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
