SICK Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-6342
- Mfr. Part No.:
- IME12-06BPOZC0S
- Brand:
- SICK
Bulk discount available
Subtotal (1 unit)*
$136.65
(exc. GST)
$150.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.65 |
| 5 + | $132.84 |
*price indicative
- RS Stock No.:
- 184-6342
- Mfr. Part No.:
- IME12-06BPOZC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Width | 12mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 800Hz | |
| Switching Current | 10 mA | |
| Series | IME12 | |
| Standards Met | CE Certified, cULus Listed | |
| Switching Frequency | 800 Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Width 12mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 800Hz | ||
Switching Current 10 mA | ||
Series IME12 | ||
Standards Met CE Certified, cULus Listed | ||
Switching Frequency 800 Hz | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
Cylindrical Threaded Housing Inductive Sensors
The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.
Features and benefits
DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C
IME12-06BPOZC
SICK IME12-06BPOZC inductive proximity sensor features a sensing range upto 6 mm with a PNP-NC output. The sensors is encapsulated in nickel-plated brass with a M12 x 1 fully threaded body and a M12 4 Pin electrical connection.
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3.2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
