ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$180.83

(exc. GST)

$198.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.83

*price indicative

RS Stock No.:
162-951
Mfr. Part No.:
IE5078
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Switching Frequency

750 Hz

Switching Current

200 mA

Series

IE5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers remarkable performance in a compact design, making it ideal for a variety of industrial applications. With a sensing range of 1 mm, it is particularly effective in detecting metallic objects in dynamic environments. The robust housing ensures durability and reliability, accommodating flush mounting for added versatility. Operating within a voltage range of 10 to 36 V DC, this sensor guarantees consistent operation and is designed for environmental resilience, boasting an IP67 protection rating. Its numerous operational features, such as short-circuit and overload protection, enhance its suitability for demanding conditions. This inductive sensor exemplifies a harmonious blend of innovative engineering and practical application, providing engineers and technicians with a dependable solution for automation needs.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links