ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-936
- Mfr. Part No.:
- IE5366
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.22 |
*price indicative
- RS Stock No.:
- 162-936
- Mfr. Part No.:
- IE5366
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 800 Hz | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 800 Hz | ||
Switching Current 100 mA | ||
Series IE5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor sets a new standard in precision sensing technology. Designed to excel in challenging environments, this sensor guarantees remarkable performance with features like increased sensing range and robust electrical capabilities. Its compact dimensions and threaded housing ensure seamless integration into various applications, making it ideal for both industrial and commercial use. With superior protection mechanisms, including reverse polarity and overload protection, you can rely on this sensor for consistent operation. Experience enhanced reliability and efficiency with this state-of-the-art sensing solution, brought to you .
Particularly short housing
For use where space is restricted
Resistant to oils and coolants
Robust housing for use in metalworking
Very high switching frequency
For use where space is restricted
Resistant to oils and coolants
Robust housing for use in metalworking
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
