ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 162-933
- Mfr. Part No.:
- IE5345
- Brand:
- ifm electronic
Subtotal (1 unit)*
$142.48
(exc. GST)
$156.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.48 |
*price indicative
- RS Stock No.:
- 162-933
- Mfr. Part No.:
- IE5345
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 37mm | |
| Mounting Type | Non-Flush | |
| Series | IE5 | |
| Switching Frequency | 700 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 37mm | ||
Mounting Type Non-Flush | ||
Series IE5 | ||
Switching Frequency 700 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision sensing in various industrial applications. This robust device boasts a compact design with a threaded housing, ensuring easy installation in confined spaces. With a sensing range tailored for optimal accuracy, it enhances machine functionality while providing reliable performance in challenging environments. The inductive sensor integrates advanced technology to facilitate seamless operations, supporting both PNP and NPN electrical configurations. Its durable construction, rated IP67 for protection against dust and moisture, makes it suitable for diverse industrial settings. Experience unrivalled performance with an exceptional operating temperature range, ensuring effective operation across various conditions.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
