ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$225.73

(exc. GST)

$248.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.73

*price indicative

RS Stock No.:
184-499
Mfr. Part No.:
IG001A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

100 mA

Switching Frequency

50 Hz

Series

IG0

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for reliable detection in challenging environments, making it ideal for use in hazardous areas. With a robust housing crafted from brass and a threaded design, it ensures secure installation and durability. The sensor's outstanding sensing range of up to 8mm, complemented by precise accuracy and remarkable versatility, allows for successful integration across various applications. With features that focus on safety and performance, this sensor provides exceptional value to professionals seeking dependable solutions. Its compatibility with both AC and DC voltage further enhances its utility, making it a prime choice for efficient operation in diverse industrial settings.

For applications in hazardous areas
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Robust metal housing for use in harsh industrial environments

Related links