ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-924
- Mfr. Part No.:
- IE5381
- Brand:
- ifm electronic
Subtotal (1 unit)*
$152.50
(exc. GST)
$167.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.50 |
*price indicative
- RS Stock No.:
- 162-924
- Mfr. Part No.:
- IE5381
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IE5 | ||
Switching Frequency 1 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision detection, tailored for various applications where reliability and accuracy are paramount. It combines advanced technology with robust materials to ensure excellent performance in challenging environments. With a sensing range that meets the demands of modern industries, this sensor provides an increased detection capability while maintaining a compact and durable design. Its stainless steel housing offers exceptional protection against harsh conditions, making it suitable for use in ambient temperatures from -25 to 70 degrees Celsius. Furthermore, this sensor is engineered to facilitate seamless integration, promoting enhanced efficiency in operations where precision is vital. The robust safety features and ease of installation make it a top choice for professionals seeking dependable solutions for their automation needs.
Resistant to oils and coolants
Robust stainless steel housing for use in metalworking
Very high switching frequency
Particularly space-saving design
For use where space is restricted
Robust stainless steel housing for use in metalworking
Very high switching frequency
Particularly space-saving design
For use where space is restricted
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
