ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$173.66

(exc. GST)

$191.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.66

*price indicative

RS Stock No.:
162-901
Mfr. Part No.:
IE5266
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

50mm

Mounting Type

Flush

Series

IE5

Switching Frequency

2 kHz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor represents a pinnacle of precision in the realm of non-contact detection. Engineered for reliability, it excels in diverse applications, offering a sensing range tailored for exacting standards. This innovative device supports robust connections and is designed to withstand harsh environments, ensuring long-lasting performance. Its advanced electrical design facilitates seamless operation across a wide range of voltages, making it ideal for various industrial settings. The sensor's compact threaded housing not only provides straightforward installation but also promotes durability, enhancing its functional lifespan. With its enhanced sensing range and a focus on user-friendly features, this product ushers in a new era of efficiency and convenience in industrial automation.

Particularly space-saving design
For use where space is restricted
Robust metal housing for use in harsh industrial environments
With space-saving M8 connector
Very high switching frequency

Related links