ifm electronic Inductive Rectangular Proximity Sensor, < 14 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 162-898
- Mfr. Part No.:
- I85002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$313.49
(exc. GST)
$344.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.49 |
*price indicative
- RS Stock No.:
- 162-898
- Mfr. Part No.:
- I85002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | < 14 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 90mm | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | I85 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range < 14 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 90mm | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series I85 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive tube sensor offers precision and reliability for a multitude of sensing applications. Designed specifically for industrial use, this sensor excels in detecting metallic objects without contact, ensuring safety and efficiency in operation. Its robust construction and high protection class make it ideal for harsh environments, while its compact dimensions enable easy integration into various setups. With excellent performance characteristics, it guarantees a sensing range that meets the demands of modern automation. This sensor is an essential component for optimising production processes, distinguished by its advanced electrical design and intelligent functionalities.
Static operating principle
Reliable detection of objects with very small diameters
Very short response time
Reliable detection of objects with very small diameters
Very short response time
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
