ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, 2-Wire NO, 20 → 240
- RS Stock No.:
- 190-243
- Mfr. Part No.:
- IM0041
- Brand:
- ifm electronic
Subtotal (1 unit)*
$309.24
(exc. GST)
$340.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.24 |
*price indicative
- RS Stock No.:
- 190-243
- Mfr. Part No.:
- IM0041
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 35 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Length | 66mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IM | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 35 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Length 66mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IM | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor delivers exceptional performance with increased sensing range capabilities, designed for a seamless integration into various applications. With a sensing range of 35 mm and a range of built in protections, including short circuit and overload protection, this product is ideal for industrial use. The sensor is versatile, offering a normally open output function with well defined response characteristics. Engineers will appreciate its extended operating temperature range, allowing it to function efficiently even in extreme conditions.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 35 V dc
