ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-884
- Mfr. Part No.:
- IE5282
- Brand:
- ifm electronic
Subtotal (1 unit)*
$206.98
(exc. GST)
$227.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.98 |
*price indicative
- RS Stock No.:
- 162-884
- Mfr. Part No.:
- IE5282
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IE5 | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IE5 | ||
Switching Frequency 1.2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor revolutionises the way you monitor object proximity with a design that excels in various working conditions. Featuring robust stainless steel housing, this sensor is ideal for industrial environments, proving its worth under stringent conditions like temperatures from 0 to 80°C. With a sensing range of 2 mm and the ability to withstand high-frequency interference, it offers exceptional reliability. Its PNP output function ensures seamless integration with various systems, while advanced protection features, including short-circuit and overload protection, guarantee operational safety. The intuitive 4 LED display provides instant visual feedback on switching status, enhancing user interaction and monitoring. This product is a reliable choice for industries that demand precision and durability in sensor technology.
For use where space is restricted
With space-saving M8 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
With space-saving M8 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
