ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 162-871
- Mfr. Part No.:
- IB0004
- Brand:
- ifm electronic
Subtotal (1 unit)*
$267.94
(exc. GST)
$294.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.94 |
*price indicative
- RS Stock No.:
- 162-871
- Mfr. Part No.:
- IB0004
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Frequency | 50 Hz | |
| Series | IB0 | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Frequency 50 Hz | ||
Series IB0 | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out for its robust performance in various operating conditions, making it an ideal choice for diverse applications. Designed with precision, the sensor features a sensing range that ensures reliable detection up to 20 mm, while maintaining exceptional accuracy and minimal hysteresis. Its cylindrical housing, crafted from durable PBT material, is suitable for mounting even in confined spaces. The sensor operates efficiently across a broad voltage range of 20 to 250 AC/DC, ensuring versatile compatibility with different systems. Additionally, the IP67 protection rating signifies that this sensor can withstand harsh environments, safeguarding against dust and moisture. Overall, this product combines reliability with technical excellence, ensuring optimal functionality in Industrial settings.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
