ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$106.79

(exc. GST)

$117.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.79

*price indicative

RS Stock No.:
162-863
Mfr. Part No.:
NI5001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Flush

Shielding

Shielded

Series

NI5

Switching Current

30 mA

Switching Frequency

450 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor designed for precise and reliable detection in industrial applications. This sensor offers exceptional performance with a sensing range that caters to a variety of materials and operating conditions. Engineered for durability, it features a sturdy threaded housing that is both flush mountable and IP67 rated, ensuring protection against dust and water ingress. The device operates within a wide ambient temperature range, making it suitable for use in harsh environments. Its compliance with rigorous standards and approvals highlights its safety and reliability in potentially hazardous areas, making it an invaluable asset for enhancing process efficiency and safety in industrial settings.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links