Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$168.74

(exc. GST)

$185.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.74

*price indicative

RS Stock No.:
279-5557
Mfr. Part No.:
SIEN-6,5B-PS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2.5m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Series

SIEN

Switching Frequency

5 kHz

Maximum Switching Frequency

5kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
LK
The Festo Inductive proximity sensor is the perfect solution for detecting metallic objects. Approved for use in the food industry and industrial packaging as well as in the chemical industry.

Round design
LED switching status indication

Related links