BALLUFF Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$222.78

(exc. GST)

$245.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.78

*price indicative

RS Stock No.:
902-7247
Mfr. Part No.:
BES 516-3007-G-E4-C-S49-00,3
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Depth

27mm

Short Circuit Overload Protection

Yes

Standards Met

CE, cULus

Switching Frequency

5 kHz

Maximum Operating Temperature

+70°C

Switching Current

100 mA

Maximum Switching Frequency

5kHz

Shielding

Shielded

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

BES 3 / 4 wire Flush Inductive Sensors


This range of inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.

Cable, connector or cable with connector
Flush shielded
3 & 4 wire DC configuration

Related links