ifm electronic Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-738
- Mfr. Part No.:
- IT5051
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.77
(exc. GST)
$177.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.77 |
*price indicative
- RS Stock No.:
- 184-738
- Mfr. Part No.:
- IT5051
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 800 Hz | |
| Series | IT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 30mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 800 Hz | ||
Series IT | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers exceptional precision and reliability for automation tasks. Its stainless steel cylindrical housing ensures durability across various environments, while its PNP output and normally open function provide versatile application options. With a wide operating temperature range and adherence to strict EMC standards, this sensor is engineered for consistent performance in demanding conditions. Its advanced design and rigorous testing make it a top choice for enhancing operational efficiency.
For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
