ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

$155.55

(exc. GST)

$171.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.55

*price indicative

RS Stock No.:
162-801
Mfr. Part No.:
IM5134
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

35 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

200 mA

Switching Frequency

80 Hz

Shielding

Unshielded

Series

IM5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to enhance industrial automation with advanced sensing capabilities. Engineered for precision, the device accurately detects metallic objects within a sensing range of 35 mm, making it ideal for various applications in automation and control. The robust rectangular housing, built to withstand challenging environments, ensures durability while maintaining a reliable performance. This sensor boasts an array of features, including short-circuit protection, overload protection, and a high degree of ambient temperature tolerance, catering to diverse operational requirements. With straightforward installation and an intuitive indicator for switching status, this product exemplifies efficiency and user-friendliness, tailored for both new entrants and seasoned professionals in the field.

Long sensing range for use in conveying
Complementary output function NO/NC
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position

Related links