ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 162-796
- Mfr. Part No.:
- IM5132
- Brand:
- ifm electronic
Subtotal (1 unit)*
$163.35
(exc. GST)
$179.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.35 |
*price indicative
- RS Stock No.:
- 162-796
- Mfr. Part No.:
- IM5132
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IM5 | |
| Switching Frequency | 200 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IM5 | ||
Switching Frequency 200 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed for precise non-contact detection in a variety of applications. Engineered to enhance operational efficiency, this sensor utilises cutting-edge PNP technology, ensuring reliable, complementary output functionality. With its robust rectangular housing and IP67/IP69K protection ratings, it withstands harsh environmental conditions while providing exceptional performance. Its versatility is complemented by a wide operating temperature range of -25 to 70 °C, making it ideal for diverse industrial settings. This sensor is not only durable but also low-maintenance, providing lasting reliability for your operations.
Correction factor 1 ensure constant sensing range on all metals
Long sensing range for use in conveying
Complementary output function NO/NC
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Long sensing range for use in conveying
Complementary output function NO/NC
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
