ifm electronic Inductive Rectangular Proximity Sensor, 20 → 60 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-656
- Mfr. Part No.:
- ID5073
- Brand:
- ifm electronic
Subtotal (1 unit)*
$567.49
(exc. VAT)
$624.24
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $567.49 |
*price indicative
- RS Stock No.:
- 190-656
- Mfr. Part No.:
- ID5073
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 → 60 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 105mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 100 Hz | |
| Series | ID5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 → 60 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 105mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 100 Hz | ||
Series ID5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various applications. With its rectangular housing and robust electrical design, it offers a normally open output function, making it ideal for non-contact detection within a specified sensing range. Operating smoothly between an ambient temperature of -25 to 80°C, this sensor ensures accuracy and durability. Equipped with advanced features such as short-circuit and overload protection, it guarantees safe operation. Its IP67 protection rating further affirms its resilience against dust and moisture, ensuring it thrives in demanding environments. This sensor stands out with its adjustable sensing range, providing flexibility in installation. Backed by rigorous testing approvals, it blends technology with practicality, promising a performance that adheres to stringent electromagnetic compatibility standards.
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
