ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$158.47

(exc. GST)

$174.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.47

*price indicative

RS Stock No.:
187-837
Mfr. Part No.:
IM5119
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Flush

Shielding

Shielded

Series

IM

Switching Frequency

200 Hz

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in diverse applications. With a sensing range of 20mm, this sensor excels in detecting metallic objects, ensuring optimal performance in environments exposed to interference. Its robust design showcases an IP67 protection rating, making it suitable for harsh conditions, while the rectangular housing allows for versatile installation options, including flush mounting. Enhanced by features such as short circuit and overload protection, this sensor guarantees safety and longevity. The device operates within a wide voltage range, delivering consistent operation across various setups.

Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals

Related links