ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

$160.21

(exc. GST)

$176.23

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.21

*price indicative

RS Stock No.:
162-792
Mfr. Part No.:
IM5123
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

200 mA

Series

IM5

Switching Frequency

100 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to provide reliable detection in a range of industrial applications. With a robust rectangular housing, it excels in harsh environments while ensuring precise measurement of metallic objects within its sensing range. Featuring advanced technologies, the sensor offers exceptional performance with minimal maintenance. Its versatility is enhanced by the ability to configure the sensing face in five selectable positions, allowing for customised integration into various systems. Built to withstand extreme temperatures and featuring strong protection ratings, this sensor is ideal for use where reliability and durability are paramount.

Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Corner LEDs clearly visible in any mounted position

Related links