ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-794
- Mfr. Part No.:
- IN5212
- Brand:
- ifm electronic
Subtotal (1 unit)*
$176.29
(exc. GST)
$193.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.29 |
*price indicative
- RS Stock No.:
- 162-794
- Mfr. Part No.:
- IN5212
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1.3 kHz | |
| Series | IN5 | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1.3 kHz | ||
Series IN5 | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is an advanced solution designed for precision applications in a variety of industrial environments. Engineered with a robust rectangular housing, it is crafted from high-quality PBT material to ensure durability and reliability. The sensor offers exceptional performance with a sensing range of up to 4 mm, supplemented by features like reverse polarity protection and short-circuit safeguards. Its user-friendly design includes a clear LED indicator, facilitating easy monitoring of operational status. This sensor excels in versatility, delivering optimum results across diverse applications while maintaining compliance with stringent EMC standards.
Particularly space-saving rectangular housing
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
