ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$210.51

(exc. GST)

$231.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.51

*price indicative

RS Stock No.:
162-772
Mfr. Part No.:
IIT231
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP65, IP67, IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IIT

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is engineered for robust performance in demanding environments. With a sophisticated design, it caters to industries requiring high precision and durability, especially where aggressive cleaning agents are used. Its threaded housing and full-metal construction ensure reliability under pressure, making it ideal for applications that demand both strength and accuracy. The sensor operates within a wide voltage range, offering versatility for various systems. Enhanced by features like gold-plated contacts and comprehensive protection against short circuits and overloads, this sensor stands out as a dependable choice for professionals seeking excellence in automation technology.

Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links