ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$210.51

(exc. GST)

$231.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.51

*price indicative

RS Stock No.:
189-323
Mfr. Part No.:
IIT232
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

25 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP65, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Series

IIT

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Full Metal Sensor is engineered to deliver exceptional performance in challenging environments. Offering a robust design, it is suited for applications involving aggressive cleaning agents and high-pressure conditions, making it a reliable choice for industrial use. This sensor features a gold plated contact system and boasts an extended sensing range. With its threaded stainless steel housing, it assures durability while maintaining precise functionality. The device is designed for ease of installation and boasts a compact form factor, making it ideal for various mounting situations.

Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links