ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$91.98

(exc. GST)

$101.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.98

*price indicative

RS Stock No.:
187-944
Mfr. Part No.:
II7102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

200 Hz

Series

II

COO (Country of Origin):
DE
The ifm electronic Inductive sensor is designed to excel in demanding environments, providing precision detection with reliable performance. Engineered with advanced technology, it offers a robust electrical design that ensures dependable operation even under varied conditions. Integrated with features such as gold plated contacts, the sensor is built to last while delivering high accuracy and sensitivity. Its threaded housing allows for easy installation in tight spaces, making it an ideal choice for applications requiring flush mounting.

Excellent price/performance ratio
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments

Related links