ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-768
- Mfr. Part No.:
- IGT220
- Brand:
- ifm electronic
Subtotal (1 unit)*
$178.46
(exc. GST)
$196.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.46 |
*price indicative
- RS Stock No.:
- 162-768
- Mfr. Part No.:
- IGT220
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Series | IGT | |
| Switching Frequency | 300 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Series IGT | ||
Switching Frequency 300 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers a reliable solution for detecting metallic objects with precision. Engineered to excel in challenging environments, it features enhanced sensing capabilities that improve its operational range, making it ideal for various industrial applications. Its robust design, comprising a stainless steel housing and a durable sensing face, ensures longevity and resilience against harsh conditions. This product not only provides dependable performance but also incorporates advanced safety features such as reverse polarity protection and short-circuit protection, ensuring uninterrupted operation. With a wide operating temperature range and high-level protection ratings, its a perfect choice for automated systems requiring robust sensors.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO, 20 → 140 V
