ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$150.71

(exc. GST)

$165.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.71

*price indicative

RS Stock No.:
162-633
Mfr. Part No.:
IGS292
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IGS

Switching Frequency

2 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision in industrial applications, excelling in material handling and automated processes. Designed with a robust threaded housing made from stainless steel, it boasts a sleek finish and exceptional durability. With an impressive sensing range of 15mm and enhanced magnetic-field immunity, this sensor delivers reliable performance even in complex environments. Whether utilised in factory automation or refrigerated warehouse setups, this sensor assures optimal functionality and superior performance. Safety and longevity are paramount, as evidenced by its high vibration and shock resistance ratings, making it an ideal choice for challenging conditions.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links