ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-725
- Mfr. Part No.:
- IG5602
- Brand:
- ifm electronic
Subtotal (1 unit)*
$160.45
(exc. GST)
$176.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.45 |
*price indicative
- RS Stock No.:
- 162-725
- Mfr. Part No.:
- IG5602
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 75mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Series | IG5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 75mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Series IG5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor s is engineered for precision and reliability in industrial applications. With a threaded type housing fabricated from robust stainless steel, this sensor ensures durability in harsh environments while offering excellent sensing capabilities. Featuring advanced protection against short circuits and overloads, it guarantees uninterrupted performance, while its IP67 rating ensures protection against dust and moisture. The sensor integrates seamlessly with M12 connections, making installation straightforward and efficient, thereby enhancing operational efficiency in your production lines.
Permanently legible laser type label
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in harsh industrial environments
Safe detection due to large sensing range and low sensor tolerances
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in harsh industrial environments
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
