ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-719
- Mfr. Part No.:
- IG5667
- Brand:
- ifm electronic
Subtotal (1 unit)*
$187.14
(exc. GST)
$205.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.14 |
*price indicative
- RS Stock No.:
- 162-719
- Mfr. Part No.:
- IG5667
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 700 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 700 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a precision instrument designed to offer reliable detection in a myriad of applications. Its robust features ensure that it operates efficiently even in demanding environments, making it an essential component for automation and control systems. Designed to be flush-mounted and with a protection rating of IP67, it guarantees durability against dust and moisture. The sensors cleverly engineered design incorporates magnetic-field immunity, ensuring uninterrupted performance regardless of surrounding electromagnetic interference. Ideal for industrial settings, this sensor stands out with its exceptional sensing range and remarkable accuracy, alongside advanced features like short-circuit and overload protection, ensuring a reliable operation that enhances system reliability without the need for constant maintenance.
Magnetic-field immune for welding applications
Sensing face resistant to weld slag
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Sensing face resistant to weld slag
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
