ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$156.20

(exc. GST)

$171.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.20

*price indicative

RS Stock No.:
162-693
Mfr. Part No.:
II5369
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

250 mA

Switching Frequency

250 Hz

Series

II5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. Designed to detect metallic objects without any physical contact, it supports seamless automation and control processes. With a robust threaded housing that ensures durability, the sensor is well-suited for harsh environments, maintaining high performance across a wide temperature range. Its PNP output function and substantial sensing range make it an ideal choice for accurate position sensing and material detection. Enhanced with features like reverse polarity protection and short-circuit protection, this device guarantees a safe operation, minimising both downtime and maintenance costs. The compact dimensions and flush mountable design allow for effortless integration into existing systems, while the clear LED indicator simplifies status monitoring.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links