Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 121-068
- Mfr. Part No.:
- 166719 E59-A30A112C02-CV
- Brand:
- Eaton
Subtotal (1 unit)*
$338.21
(exc. GST)
$372.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.21 |
*price indicative
- RS Stock No.:
- 121-068
- Mfr. Part No.:
- 166719 E59-A30A112C02-CV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 12 mm | |
| Analogue Switching Output Type | 0-10 V/0-20 mA | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 69.6mm | |
| Mounting Type | Flush | |
| Series | E59 AccuProx | |
| Switching Frequency | 140 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 12 mm | ||
Analogue Switching Output Type 0-10 V/0-20 mA | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 69.6mm | ||
Mounting Type Flush | ||
Series E59 AccuProx | ||
Switching Frequency 140 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Eaton analog inductive proximity sensor offers precise and reliable detection capabilities. With a wide operating temperature range, durable metal enclosure, and NEMA 4X, 6, 13 degree of protection, this sensor is suitable for a variety of industrial applications. The stainless steel material and flush mounting design ensure long-lasting performance in even the harshest environments.
Metallic target actuation type for accurate sensing
Red and green LED indicators for easy status monitoring
IP67 and NEMA 4X 6 13 degrees of protection for reliable performance in diverse conditions
30 mm sensor diameter and compact design for easy ins
Red and green LED indicators for easy status monitoring
IP67 and NEMA 4X 6 13 degrees of protection for reliable performance in diverse conditions
30 mm sensor diameter and compact design for easy ins
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
