Eaton Inductive Threaded Barrel Proximity Sensor, M30, 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$333.86

(exc. GST)

$367.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.86

*price indicative

RS Stock No.:
121-057
Mfr. Part No.:
166686 E59-A30C125C02-C1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 → 25 mm

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

Length

69.6mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Series

E59 AccuProx

Shielding

Unshielded

COO (Country of Origin):
MX
The Eaton analog inductive proximity sensor is part of the E59 AccuProx series. With a stainless steel enclosure and NEMA 4X, 6, 13 protection, this sensor is suitable for a wide range of industrial applications. It features a 2m connection cable, a switching frequency of 100 Hz, and a switching distance ranging from 1mm to 25mm. The sensor also boasts a shock resistance of 30 g and a repeatability of 1%, making it a reliable and durable option for automation and process control systems.

Stainless steel enclosure for durability and longevity
NEMA 4X 6 13 protection for use in harsh environments
2m connection cable for easy installation
Switching frequency of 100 Hz for precise sensing
Shock resistance of 30 g for reliable operation
R

Related links