Eaton Inductive Threaded Barrel Proximity Sensor, M30, 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$333.86

(exc. GST)

$367.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.86

*price indicative

RS Stock No.:
120-267
Mfr. Part No.:
166809 E59-A30A112C02-C1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 → 12 mm

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

Length

69.6mm

IP Rating

IP67

Mounting Type

Flush

Series

E59 AccuProx

Switching Frequency

140 Hz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E59 AccuProx analog inductive proximity sensor is designed to provide reliable sensing solutions in industrial applications. With a compact design and high-quality construction, this sensor offers precise detection of metallic targets within a wide temperature range. The sensor's IP67 degree of protection ensures durability and longevity, making it suitable for various environments.

Metallic target actuation type for accurate sensing
3-wire or 4-wire connection type with 2m connection cable for easy installation
IP67 degree of protection for reliable performance in harsh conditions
Stainless steel enclosure material for durability

Related links