Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-273
- Mfr. Part No.:
- 166835 E59-A12C108C02-C1
- Brand:
- Eaton
Subtotal (1 unit)*
$251.46
(exc. GST)
$276.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.46 |
*price indicative
- RS Stock No.:
- 120-273
- Mfr. Part No.:
- 166835 E59-A12C108C02-C1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 8 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 62.4mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | E59 AccuProx | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 8 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
Length 62.4mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series E59 AccuProx | ||
Switching Frequency 100 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 AccuProx analog inductive proximity sensor is designed to provide reliable and accurate detection in various industrial applications. With a durable metal enclosure and NEMA 4X, 6, 13 protection, this sensor ensures long-lasting performance even in harsh environments. The sensor features a 12mm diameter and 2m connection cable, making it easy to install and integrate into existing systems. With a switching frequency of 100 Hz and a 4-20 mA output current, this sensor offers precise detection capabilities for optimal operational efficiency.
Durable stainless steel construction for long-lasting performance
IP67 rated for protection against dust and water ingress
Wide operating temperature range from -40°C to 70°C for versatility in different environments
LED indicators for easy monitoring
IP67 rated for protection against dust and water ingress
Wide operating temperature range from -40°C to 70°C for versatility in different environments
LED indicators for easy monitoring
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
