Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-275
- Mfr. Part No.:
- 166836 E59-A12C108C02-CV
- Brand:
- Eaton
Subtotal (1 unit)*
$251.46
(exc. GST)
$276.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.46 |
*price indicative
- RS Stock No.:
- 120-275
- Mfr. Part No.:
- 166836 E59-A12C108C02-CV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 8 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V/0-20 mA | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 62.4mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Series | E59 AccuProx | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 8 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V/0-20 mA | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 62.4mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Series E59 AccuProx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton analog inductive proximity sensor is designed to detect metallic targets with a switching frequency of 100 Hz. With a supply voltage range of 15 to 30VDC, it offers a rated control supply voltage of 30V for DC. The sensor has a cylindrical screw-thread enclosure made of stainless steel and offers a switching distance of 1 to 8mm. It is suitable for various industrial applications requiring precise and reliable proximity sensing capabilities.
Analog inductive proximity sensor for metallic targets
Switching frequency of 100 Hz for fast response times
Stainless steel enclosure for durability and protection
Ensures accurate detection of metallic targets
Provides quick response times for effi
Switching frequency of 100 Hz for fast response times
Stainless steel enclosure for durability and protection
Ensures accurate detection of metallic targets
Provides quick response times for effi
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
