Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-9794
Mfr. Part No.:
VCNL40301X01-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Proximity Sensor IC

Maximum Switching Frequency

400kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6V

Sensing Distance

300mm

Output Type

Open Drain

Mount Type

Surface

Package Type

QFN

Pin Count

8

Length

4mm

Height

750μm

Width

2.36mm

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q101

Series

VCNL4030X01

The Vishay Semiconductor's 4.0 mm x 2.36 mm x 0.75 mm proximity sensor with infrared emitter, I²C Interface, and interrupt function. Its salve address is 0x51. It is high power IRED pulse 200mA . It has 16-bit high resolution ALS for excellent sensing capability. Its light resolution is 0.004.

High accuracy of ALS ± 10 %

Fluorescent light flicker immunity

Spectrum close to real human eye response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy