Vishay VCNL4040 Proximity Light Sensor 200 mm 2.5 V 3.6V 8 8-Pin Molding

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save $1,787.50

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,570.00

(exc. GST)

$3,927.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.428$3,570.00-
12500 +$1.285$3,212.50$1,787.50

*price indicative

RS Stock No.:
165-2272
Mfr. Part No.:
VCNL4040M3OE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Proximity Light Sensor

Maximum Switching Frequency

400kHz

Maximum Output Current

200mA

Sensing Distance

200mm

Output Type

Digital, Open Drain

Mount Type

Surface

Package Type

8-Pin Molding

Pin Count

8

Length

4mm

Height

1.1mm

Width

2mm

Minimum Operating Temperature

-40°C

Series

VCNL4040

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

2.5V

Maximum Operating Temperature

85°C

COO (Country of Origin):
PH

VCNL4040, Proximity and Ambient Light Sensor, Vishay Semiconductor


The VCNL4040 is a fully integrated Proximity and Ambient Light Sensor. An Infrared emitter is included in the package.

I²C serial communication interface

16-Bit effective resolution

Robust background light cancellation (including sunlight)

Programmable interrupt function output

Operation voltage from 2.5 V to 3.6 V

Light Sensors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy