Vishay VCNL3020 Proximity Sensor & Infrared Emitter 200 mm 2.5 V 3.6V 10
- RS Stock No.:
- 165-2434
- Mfr. Part No.:
- VCNL3020-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2434
- Mfr. Part No.:
- VCNL3020-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Proximity Sensor & Infrared Emitter | |
| Maximum Switching Frequency | 3400kHz | |
| Maximum Output Current | 200mA | |
| Sensing Distance | 200mm | |
| Output Type | Digital, Open Drain | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Length | 4.9mm | |
| Height | 830μm | |
| Width | 2.4mm | |
| Series | VCNL3020 | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Proximity Sensor & Infrared Emitter | ||
Maximum Switching Frequency 3400kHz | ||
Maximum Output Current 200mA | ||
Sensing Distance 200mm | ||
Output Type Digital, Open Drain | ||
Mount Type Surface | ||
Pin Count 10 | ||
Length 4.9mm | ||
Height 830μm | ||
Width 2.4mm | ||
Series VCNL3020 | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- PH
VCNL3020, Proximity Sensor with Infrared Emitter, Vishay Semiconductor
The VCNL3020 is a fully integrated Proximity Sensor with Infrared Emitter, and Interrupt function.
I²C serial communication interface
16-Bit effective resolution
Programmable LED drive current from 10 mA to 200 mA
Proximity distance up to 200 mm
Operation voltage from 2.5 V to 3.6 V
Light Sensors, Vishay Semiconductor
Related links
- Vishay VCNL3020 Proximity Sensor & Infrared Emitter 200 mm 2.5 V 3.6 V 10
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6 V 10
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6 V 10 SMD
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6 V 8 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6 V 8 QFN
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6 V 8 SMD
- Vishay VCNL4040 Proximity Light Sensor 200 mm 2.5 V 3.6 V 8 8-Pin Molding
- STMicroelectronics VL53L7CH Proximity Sensor 2000 mm 2.5 V 3.6 V 16 LGA16
