Broadcom APDS Proximity Sensor 200 mm 2.4 V 3.6V 8 QFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-2948
Mfr. Part No.:
APDS-9702-020
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Proximity Sensor

Maximum Switching Frequency

100kHz

Maximum Output Current

235mA

Maximum Output Voltage

300mV

Sensing Distance

200mm

Output Type

Digital, Analogue

Mount Type

Surface

Package Type

QFN

Pin Count

8

Width

2mm

Length

2mm

Height

500μm

Minimum Supply Voltage

2.4V

Series

APDS

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

Signal Conditioning, Avago Technologies


Signal Conditioning IC for Optical Proximity Sensors

Interface ICs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy