Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
- RS Stock No.:
- 200-9792
- Mfr. Part No.:
- VCNL4030X01-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 825 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,570 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 820 | $2.876 | $14.38 | - |
| 825 - 1645 | $2.804 | $14.02 | 2% |
| 1650 + | $2.762 | $13.81 | 3% |
*price indicative
- RS Stock No.:
- 200-9792
- Mfr. Part No.:
- VCNL4030X01-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Current | 200mA | |
| Maximum Output Voltage | 3.6V | |
| Sensing Distance | 300mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Width | 2.36mm | |
| Height | 750μm | |
| Length | 4mm | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Operating Temperature | 105°C | |
| Series | VCNL4030X01 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Current 200mA | ||
Maximum Output Voltage 3.6V | ||
Sensing Distance 300mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 8 | ||
Width 2.36mm | ||
Height 750μm | ||
Length 4mm | ||
Minimum Supply Voltage 2.5V | ||
Maximum Operating Temperature 105°C | ||
Series VCNL4030X01 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -40°C | ||
The Vishay Semiconductor's 4.0 mm x 2.36 mm x 0.75 mm proximity sensor with infrared emitter, I²C Interface, and interrupt function. Its salve address is 0x60. It is high power IRED pulse 200mA . It has 16-bit high resolution ALS for excellent sensing capability. Its light resolution is 0.004.
High accuracy of ALS ± 10 %
Fluorescent light flicker immunity
Spectrum close to real human eye response
Related links
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6 V 8 QFN
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6 V 8 QFN
- Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6 V 8 QFN
- Broadcom APDS Proximity Sensor 200 mm 2.4 V 3.6 V 8 QFN
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6 V 8 SMD
- Vishay VCNL4040 Proximity Light Sensor 200 mm 2.5 V 3.6 V 8 8-Pin Molding
- Vishay Proximity Light Sensor 200 mm 2.5 V 3.6 V 10
- Vishay VCNL3020 Proximity Sensor & Infrared Emitter 200 mm 2.5 V 3.6 V 10
