CY8CMBR3102-SX1I Infineon, CY8CMBR3 Capacitive, 300mm 1.71 V to 5.5 V 8-Pin SOIC
- RS Stock No.:
- 124-2973
- Mfr. Part No.:
- CY8CMBR3102-SX1I
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 124-2973
- Mfr. Part No.:
- CY8CMBR3102-SX1I
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Capacitive | |
| Maximum Output Current | 85mA | |
| Maximum Output Voltage | 0.6 (Low Level) V | |
| Sensing Distance | 300mm | |
| Switching Mode | Analogue | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Current | 25 mA | |
| Dimensions | 4.97 x 3.98 x 1.47mm | |
| Height | 1.47mm | |
| Length | 4.97mm | |
| Width | 3.98mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Series | CY8CMBR3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Capacitive | ||
Maximum Output Current 85mA | ||
Maximum Output Voltage 0.6 (Low Level) V | ||
Sensing Distance 300mm | ||
Switching Mode Analogue | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Current 25 mA | ||
Dimensions 4.97 x 3.98 x 1.47mm | ||
Height 1.47mm | ||
Length 4.97mm | ||
Width 3.98mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.71 V | ||
Series CY8CMBR3 | ||
Related links
- Infineon CY8CMBR3102 Proximity Sensor 30 cm 1.71 V 5.5 V 8 SOIC
- Infineon CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 5.5 V 16 SOIC
- Infineon CY8CMBR3002 Proximity Sensor 30 cm 1.71 V 5.5 V 8 SOIC
- Cypress Semiconductor CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 16 QFN
- Infineon CY8CMBR3116 Proximity Sensor 30 cm 1.71 V 5.5 V 24 QFN
- Infineon CY8CMBR3106S Proximity Sensor 30 cm 1.71 V 5.5 V 24 QFN
- CAP1206-1-SL Microchip, CAP1206 Capacitive 3 V to 5.5 V 14-Pin SOIC
- Infineon 5.5V 1.71 V, 28-Pin SSOP
