Infineon CY8CMBR3102 Proximity Sensor 300 mm 1.71 V 5.5V 8 SOIC
- RS Stock No.:
- 273-3239
- Mfr. Part No.:
- CY8CMBR3102-SX1I
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 194 more to save 14%
View bulk pricing optionsSubtotal (1 tube of 97 units)*
$152.87
(exc. GST)
$168.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 97 - 97 | $1.576 | $152.87 | - |
| 194 + | $1.342 | $130.17 | 14% |
*price indicative
- RS Stock No.:
- 273-3239
- Mfr. Part No.:
- CY8CMBR3102-SX1I
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Proximity Sensor | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Current | 6mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 300mm | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CY8CMBR3102 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Proximity Sensor | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Current 6mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 300mm | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CY8CMBR3102 | ||
The Infineon Capacitive Touch Controllers are ideal for implementing capacitive buttons, sliders and proximity sensing solutions with minimal development cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS sensing algorithm. These controllers are enabled with Cypress Smart Sense™ Auto tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, Smart Sense Auto tuning enables a faster time to market by eliminating the time consuming manual tuning efforts during development and production ramp up.
I2C slave
Low power CapSense
EZ Click™ Customizer tool
System diagnostics to detect
Advanced user interface features
Register configurable CapSense express controller
Related links
- Infineon CY8CMBR3102 Proximity Sensor 30 cm 1.71 V 5.5 V 8 SOIC
- Infineon CY8CMBR3002 Proximity Sensor 30 cm 1.71 V 5.5 V 8 SOIC
- CY8CMBR3102-SX1I Infineon 300mm 1.71 V to 5.5 V 8-Pin SOIC
- Infineon CY8CMBR3116 Proximity Sensor 30 cm 1.71 V 5.5 V 24 QFN
- Infineon CY8CMBR3106S Proximity Sensor 30 cm 1.71 V 5.5 V 24 QFN
- Infineon CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 5.5 V 16 SOIC
- Microchip CAP1293 Capacitive Touch Sensor 3 V 5.5 V 8 SOIC
- Infineon 400 kHz, 8-Pin SOIC
