Infineon CY8CMBR3002 Proximity Sensor 300 mm 1.71 V 5.5V 8 SOIC

This image is representative of the product range

Get a bulk buy discount

Add 194 more to save 18%

View bulk pricing options

Subtotal (1 tube of 97 units)*

$171.11

(exc. GST)

$188.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 97 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
97 - 97$1.764$171.11-
194 +$1.434$139.1018%

*price indicative

RS Stock No.:
273-3237
Mfr. Part No.:
CY8CMBR3002-SX1I
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Proximity Sensor

Maximum Switching Frequency

400kHz

Maximum Output Current

6mA

Maximum Output Voltage

600mV

Sensing Distance

300mm

Package Type

SOIC

Pin Count

8

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

5.5V

Series

CY8CMBR3002

Maximum Operating Temperature

85°C

Minimum Supply Voltage

1.71V

The Infineon Capacitive Touch Controllers are ideal for implementing capacitive buttons, sliders and proximity sensing solutions with minimal development cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS sensing algorithm. These controllers are enabled with Cypress Smart Sense™ Auto tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, Smart Sense Auto tuning enables a faster time to market by eliminating the time consuming manual tuning efforts during development and production ramp up.

I2C slave

Low power CapSense

EZ Click™ Customizer tool

System diagnostics to detect

Advanced user interface features

Register configurable CapSense express controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy