Sioen 7203-2XL Navy Polyester, Polyurethane Protective Hood, Resistant to Arc Protection 2XL

Subtotal (1 unit)*

$84.56

(exc. GST)

$93.02

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
270-7001
Mfr. Part No.:
7203-2XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Protective Hood

Resistance Features

Arc Protection

Reusable/Disposable

Reusable

Size

2XL

Material

Polyester, Polyurethane

Guard Type

Head

Colour

Navy

Visor

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LT
The Sioen Hood with ARC protection Protect your head from rain, flames and build-up of static electricity with the Akrar. This comfortable detachable hood is provided with chin protection. This hood can be applied to various jackets from our multi-norm range.

•Detachable hood with chin protection and peak

•Fully adjustable

Related links