Sioen 7204 Navy Polyester, PUR Protective Hood, Resistant to Water Resistant One Size
- RS Stock No.:
- 270-7006
- Mfr. Part No.:
- 7204
- Brand:
- Sioen
Subtotal (1 unit)*
$58.93
(exc. GST)
$64.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.93 |
*price indicative
- RS Stock No.:
- 270-7006
- Mfr. Part No.:
- 7204
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Protective Hood | |
| Resistance Features | Water Resistant | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | Polyester, PUR | |
| Guard Type | Head | |
| Colour | Navy | |
| Visor | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Protective Hood | ||
Resistance Features Water Resistant | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material Polyester, PUR | ||
Guard Type Head | ||
Colour Navy | ||
Visor No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Sioen 7203-M Navy Polyester Resistant to Arc Protection M
- Sioen 7203-2XL Navy Polyester Resistant to Arc Protection 2XL
- Sioen 7203-XL Navy Polyester Resistant to Arc Protection XL
- Sioen 7203-L Navy Polyester Resistant to Arc Protection L
- ProGARM 9441-HVO Orange Progarm Vxs Resistant to Water Resistant One Size
- DuPont D13395804 White Tyvek Protective Hood Abrasion Resistant One Size
- Sioen 7203-S Navy Polyurethane Resistant to Arc Protection S
- Fristads 101083-500-409 Blue Conductive Fabric Resistant to Impermeable 2XL
